
SKY13381-374LF-EVB | |
---|---|
DigiKey Part Number | 683-1332-ND |
Manufacturer | |
Manufacturer Product Number | SKY13381-374LF-EVB |
Description | RF EVAL FOR SKY13381-374LF |
Customer Reference | |
Detailed Description | SKY13381-374LF - Switch, DPDT 100MHz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Switch, DPDT | |
Frequency | 100MHz ~ 6GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SKY13381-374LF | |
Note | - |