RF Switch IC 802.16 WiMAX SPDT 50Ohm 6-DFN (1.5x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY13370-374LF

DigiKey Part Number
683-1337-2-ND - Tape & Reel (TR)
683-1337-1-ND - Cut Tape (CT)
683-1337-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKY13370-374LF
Description
IC RF SWITCH SPDT 6GHZ 6DFN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Switch IC 802.16 WiMAX SPDT 6 GHz 50Ohm 6-DFN (1.5x1.5)
Datasheet
 Datasheet
EDA/CAD Models
SKY13370-374LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Test Frequency
5.85GHz
Manufacturer
Skyworks Solutions Inc.
P1dB
39dBm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
IIP3
55dBm
Part Status
Active
Impedance
50Ohm
RF Type
802.16 WiMAX
Operating Temperature
-40°C ~ 85°C
Topology
Absorptive
Mounting Type
Surface Mount
Circuit
SPDT
Package / Case
6-XFDFN Exposed Pad
Frequency Range
500MHz ~ 6GHz
Supplier Device Package
6-DFN (1.5x1.5)
Isolation
24dB
Base Product Number
Insertion Loss
1.15dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 182
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.37000$9.37
10$6.78300$67.83
25$6.13000$153.25
100$5.41550$541.55
250$5.07400$1,268.50
500$4.93784$2,468.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.93783$14,813.49
Manufacturers Standard Package