
SKY13320-374LF | |
---|---|
DigiKey Part Number | 863-1058-2-ND - Tape & Reel (TR) 863-1058-1-ND - Cut Tape (CT) 863-1058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY13320-374LF |
Description | IC RF SWITCH SPDT 6GHZ 6MLPD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC WiMax, WLAN SPDT 6 GHz 50Ohm 6-MLPD (1.5x1.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | WiMax, WLAN | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 100MHz ~ 6GHz | |
Isolation | 24dB | |
Insertion Loss | 0.6dB | |
Test Frequency | 6GHz | |
P1dB | - | |
IIP3 | 52dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 1.8V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-MLPD (1.5x1.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.41000 | $17.41 |
10 | $12.89100 | $128.91 |
25 | $11.75160 | $293.79 |
100 | $10.50100 | $1,050.10 |
250 | $9.90444 | $2,476.11 |
500 | $9.54512 | $4,772.56 |
1,000 | $9.24912 | $9,249.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $8.88359 | $26,650.77 |
6,000 | $8.70469 | $52,228.14 |
9,000 | $8.61517 | $77,536.53 |