SKY13318-321LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 26,981
Unit Price: $8.23000
Datasheet
12 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY13318-321LF

DigiKey Part Number
863-1175-2-ND - Tape & Reel (TR)
863-1175-1-ND - Cut Tape (CT)
863-1175-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKY13318-321LF
Description
IC RF SWITCH DPDT 6GHZ 12QFN
Customer Reference
Detailed Description
RF Switch IC 802.11b DPDT 6 GHz 50Ohm 12-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
RF Type
802.11b
Topology
Reflective
Circuit
DPDT
Frequency Range
LF ~ 6GHz
Isolation
17dB
Insertion Loss
1.15dB
Test Frequency
6GHz
P1dB
34dBm
IIP3
57dBm
Features
-
Impedance
50Ohm
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-WFQFN Exposed Pad
Supplier Device Package
12-QFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes