RF Switch IC WLAN SPDT 50Ohm 6-MLPD (1.5x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY13314-374LF

DigiKey Part Number
863-1054-2-ND - Tape & Reel (TR)
863-1054-1-ND - Cut Tape (CT)
863-1054-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKY13314-374LF
Description
IC RF SWITCH SPDT 6GHZ 6MLPD
Customer Reference
Detailed Description
RF Switch IC WLAN SPDT 6 GHz 50Ohm 6-MLPD (1.5x1.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Test Frequency
6GHz
Manufacturer
Skyworks Solutions Inc.
P1dB
31dBm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
IIP3
47dBm
Part Status
Last Time Buy
Impedance
50Ohm
RF Type
WLAN
Operating Temperature
-40°C ~ 85°C
Topology
Reflective
Mounting Type
Surface Mount
Circuit
SPDT
Package / Case
6-XFDFN Exposed Pad
Frequency Range
100MHz ~ 6GHz
Supplier Device Package
6-MLPD (1.5x1.5)
Isolation
21dB
Base Product Number
Insertion Loss
0.6dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 106,207
Factory Stock: 90,000
Check for Additional Incoming Stock
Last Time Buy Date: 21/7/2026
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.52000$10.52
10$7.62100$76.21
25$6.89960$172.49
100$6.10780$610.78
250$5.73004$1,432.51
500$5.60888$2,804.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$5.60887$16,826.61
Manufacturers Standard Package