
SKY12334-362LF | |
---|---|
DigiKey Part Number | 863-1044-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKY12334-362LF |
Description | RF ATTENUATOR 15.5DB 50OHM 24QFN |
Customer Reference | |
Detailed Description | RF Attenuators 15.5dB 500 MHz ~ 4 GHz 50 Ohms 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Attenuation Value | 15.5dB | |
Frequency Range | 500 MHz ~ 4 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 24-VFQFN Exposed Pad |