8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8941BB-ISR

DigiKey Part Number
336-SI8941BB-ISRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI8941BB-ISR
Description
POWER ISOLATION
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Controller, ACDC Switching Power Supplies PMIC 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Controller, ACDC Switching Power Supplies
Current - Supply
6.9mA
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$25.21234$63,030.85
Manufacturers Standard Package