
SI8941AD-IS4 | |
---|---|
DigiKey Part Number | 863-SI8941AD-IS4-ND |
Manufacturer | |
Manufacturer Product Number | SI8941AD-IS4 |
Description | POWER ISOLATION |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Controller, ACDC Switching Power Supplies PMIC 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Controller, ACDC Switching Power Supplies | |
Current - Supply | 6.9mA | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $64.62000 | $64.62 |
10 | $43.20200 | $432.02 |
80 | $32.19025 | $2,575.22 |
160 | $29.64238 | $4,742.78 |
320 | $27.50800 | $8,802.56 |
560 | $27.16561 | $15,212.74 |