
SI8941AD-AS4 | |
---|---|
DigiKey Part Number | 863-SI8941AD-AS4-ND |
Manufacturer | |
Manufacturer Product Number | SI8941AD-AS4 |
Description | AUTOMOTIVE ISOLATED DELTA-SIGMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Controller, ACDC Switching Power Supplies PMIC 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Controller, ACDC Switching Power Supplies | |
Current - Supply | 6.9mA | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
80 | $42.90413 | $3,432.33 |