SI8947AD-IS4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8935D-AS4

DigiKey Part Number
863-SI8935D-AS4-ND
Manufacturer
Manufacturer Product Number
SI8935D-AS4
Description
AUTOMOTIVE ISOLATED DELTA-SIGMA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Modulator 1 b 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Modulator
Number of Channels
1
Resolution (Bits)
1 b
Sampling Rate (Per Second)
-
Data Interface
-
Voltage Supply Source
Single Supply
Voltage - Supply
3V ~ 5.5V, 3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Package / Case
8-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
80$48.83838$3,907.07
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.