
SI8920AC-IS | |
|---|---|
DigiKey Part Number | 336-5900-ND |
Manufacturer | |
Manufacturer Product Number | SI8920AC-IS |
Description | IC ISOLATION 16SOIC |
Customer Reference | |
Detailed Description | Isolation IC Inverters, Power Supplies, UPS 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolation | |
Applications | Inverters, Power Supplies, UPS | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $62.81000 | $62.81 |
| 10 | $48.49900 | $484.99 |
| 46 | $43.00913 | $1,978.42 |
| 138 | $40.28355 | $5,559.13 |
| 276 | $38.94996 | $10,750.19 |
| 506 | $37.97830 | $19,217.02 |
| 1,012 | $37.05232 | $37,496.95 |

