
SI8920AC-APR | |
---|---|
DigiKey Part Number | 863-SI8920AC-APRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI8920AC-APR |
Description | AUTOMOTIVE ISOLATED ANALOG AMPLI |
Customer Reference | |
Detailed Description | Isolation IC Inverters, Power Supplies, UPS 8-DIP Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Isolation | |
Applications | Inverters, Power Supplies, UPS | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-DIP Gull Wing |