16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8902D-A01-GS

DigiKey Part Number
336-2198-5-ND
Manufacturer
Manufacturer Product Number
SI8902D-A01-GS
Description
IC ADC 10BIT SAR 16SOIC
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 3 Input 1 SAR 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
10
Sampling Rate (Per Second)
-
Number of Inputs
3
Input Type
Single Ended
Data Interface
SPI
Configuration
MUX-PGA-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
2.7V ~ 3.6V
Features
PGA
Operating Temperature
-40°C ~ 85°C
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types