10 Bit Analog to Digital Converter 3 Input 1 SAR 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8901B-A01-GS

DigiKey Part Number
336-2195-5-ND
Manufacturer
Manufacturer Product Number
SI8901B-A01-GS
Description
IC ADC 10BIT 16-SOIC
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 3 Input 1 SAR 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Architecture
SAR
Manufacturer
Skyworks Solutions Inc.
Reference Type
External, Internal
Packaging
Tube
Voltage - Supply, Analog
2.7V ~ 3.6V
Part Status
Obsolete
Voltage - Supply, Digital
2.7V ~ 3.6V
Number of Bits
10
Features
PGA
Number of Inputs
3
Operating Temperature
-40°C ~ 85°C
Input Type
Single Ended
Package / Case
16-SOIC (0.295", 7.50mm Width)
Data Interface
I2C
Supplier Device Package
16-SOIC
Configuration
MUX-PGA-ADC
Mounting Type
Surface Mount
Number of A/D Converters
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.