
SI8900B-A01-GS | |
|---|---|
DigiKey Part Number | 336-2193-5-ND |
Manufacturer | |
Manufacturer Product Number | SI8900B-A01-GS |
Description | IC ADC 10BIT 16-SOIC |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 3 Input 1 SAR 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SI8900B-A01-GS Models |
Category | Architecture SAR |
Manufacturer Skyworks Solutions Inc. | Reference Type External, Internal |
Packaging Tube | Voltage - Supply, Analog 2.7V ~ 3.6V |
Part Status Obsolete | Voltage - Supply, Digital 2.7V ~ 3.6V |
Number of Bits 10 | Features PGA |
Number of Inputs 3 | Operating Temperature -40°C ~ 85°C |
Input Type Single Ended | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Data Interface UART | Supplier Device Package 16-SOIC |
Configuration MUX-PGA-ADC | Mounting Type Surface Mount |
Number of A/D Converters 1 | Base Product Number |

