
SI87XXSAMP-KIT | |
---|---|
DigiKey Part Number | 336-2378-ND |
Manufacturer | |
Manufacturer Product Number | SI87XXSAMP-KIT |
Description | EVAL BOARD FOR SI87XX |
Customer Reference | |
Detailed Description | Si87xx - Digital Isolator Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Digital Isolator | |
Embedded | - | |
Utilized IC / Part | Si87xx | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |