
SI8751AB-ASR | |
|---|---|
DigiKey Part Number | 863-SI8751AB-ASRTR-ND - Tape & Reel (TR) 863-SI8751AB-ASRCT-ND - Cut Tape (CT) 863-SI8751AB-ASRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8751AB-ASR |
Description | DGTL ISO 2.5KV 1CH GT DVR 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Gate Driver Capacitive Coupling 2500Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | - | |
Current - Output High, Low | - | |
Current - Peak Output | - | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | - | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Approval Agency | CQC, CSA, UR, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.43000 | $29.43 |
| 10 | $22.14900 | $221.49 |
| 25 | $20.33360 | $508.34 |
| 100 | $18.33720 | $1,833.72 |
| 250 | $17.38452 | $4,346.13 |
| 500 | $16.81066 | $8,405.33 |
| 1,000 | $16.33818 | $16,338.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $15.83951 | $39,598.78 |
| 5,000 | $15.53891 | $77,694.55 |


