SI86SS51BC-IS1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $35.19788
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $36.85370
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $30.80113
Datasheet
SPI Digital Isolator 3750Vrms 5 Channel 150Mbps 100kV/µs CMTI 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI86SS51BC-IS1

DigiKey Part Number
863-SI86SS51BC-IS1-ND
Manufacturer
Manufacturer Product Number
SI86SS51BC-IS1
Description
DGTL ISO 3.75KV 5CH SPI 16-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SPI Digital Isolator 3750Vrms 5 Channel 150Mbps 100kV/µs CMTI 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Capacitive Coupling
Type
SPI
Isolated Power
No
Number of Channels
5
Inputs - Side 1/Side 2
4/1
Channel Type
Unidirectional
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
100kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
14ns, 14ns
Pulse Width Distortion (Max)
2ns
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Voltage - Supply
2.25V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
46$36.85370$1,695.27
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.