Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SI86S660BC-AS1R | |
|---|---|
DigiKey Part Number | 863-SI86S660BC-AS1RTR-ND - Tape & Reel (TR) 863-SI86S660BC-AS1RCT-ND - Cut Tape (CT) 863-SI86S660BC-AS1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI86S660BC-AS1R |
Description | DGTL ISO 3.75KV 6CH SPI 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SPI Digital Isolator 3750Vrms 6 Channel 150Mbps 150kV/µs CMTI 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | SPI | |
Isolated Power | Yes | |
Number of Channels | 6 | |
Inputs - Side 1/Side 2 | 6/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 150kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 42ns, 42ns | |
Pulse Width Distortion (Max) | 2ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $63.88000 | $63.88 |
| 10 | $49.44400 | $494.44 |
| 25 | $45.82680 | $1,145.67 |
| 100 | $41.84990 | $4,184.99 |
| 250 | $39.95384 | $9,988.46 |
| 500 | $38.81108 | $19,405.54 |
| 1,000 | $37.87061 | $37,870.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $36.87796 | $92,194.90 |


