Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SI86S640HE-IS2R | |
|---|---|
DigiKey Part Number | 863-SI86S640HE-IS2RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI86S640HE-IS2R |
Description | DGTL ISOLTR 6KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 6000Vrms 4 Channel 10Mbps 150kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 150kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) | Propagation Delay tpLH / tpHL (Max) 42ns, 42ns |
Part Status Active | Pulse Width Distortion (Max) 2ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Type General Purpose | Voltage - Supply 2.25V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 4/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation 6000Vrms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI86S640FE-IS2 | Skyworks Solutions Inc. | 0 | 863-SI86S640FE-IS2-ND | $30.27130 | Parametric Equivalent |
| SI86S640FE-IS2R | Skyworks Solutions Inc. | 0 | 863-SI86S640FE-IS2RTR-ND | $25.67318 | Parametric Equivalent |
| SI86S640HE-IS2 | Skyworks Solutions Inc. | 0 | 863-SI86S640HE-IS2-ND | $30.27130 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | $25.67318 | $32,091.47 |
| 2,500 | $25.14102 | $62,852.55 |


