
SI86S602AC-IS | |
|---|---|
DigiKey Part Number | 863-SI86S602AC-IS-ND |
Manufacturer | |
Manufacturer Product Number | SI86S602AC-IS |
Description | DGTL ISOLTR 3.75KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 2 Channel 150Mbps 100kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | Yes | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/1 | |
Channel Type | Bidirectional, Unidirectional | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 15ns, 15ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54.18000 | $54.18 |
| 10 | $41.60900 | $416.09 |
| 96 | $35.10927 | $3,370.49 |
| 192 | $33.81349 | $6,492.19 |
| 288 | $33.16462 | $9,551.41 |
| 576 | $32.21300 | $18,554.69 |
| 1,056 | $31.51995 | $33,285.07 |
| 2,592 | $30.68770 | $79,542.52 |

