


SI86P541-KIT | |
|---|---|
DigiKey Part Number | 863-SI86P541-KIT-ND |
Manufacturer | |
Manufacturer Product Number | SI86P541-KIT |
Description | EVAL BOARD FOR SI86PX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SI86Px - Digital Isolator Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Digital Isolator | |
Embedded | - | |
Utilized IC / Part | SI86Px | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $698.50000 | $698.50 |


