8 DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8710AC-B-IPR

DigiKey Part Number
SI8710AC-B-IPR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI8710AC-B-IPR
Description
DGTL ISOLTR 3.75KV 1CH GP 8-SMD
Customer Reference
Detailed Description
General Purpose Digital Isolator 3750Vrms 1 Channel 15Mbps 20kV/µs CMTI 8-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Channel Type
Unidirectional
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
20kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
60ns, 60ns
Pulse Width Distortion (Max)
20ns
Rise / Fall Time (Typ)
15ns, 5ns
Voltage - Supply
3V ~ 30V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-DIP Gull Wing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types