Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SI8655BA-C-IUR | |
|---|---|
DigiKey Part Number | 863-SI8655BA-C-IUR-ND |
Manufacturer | |
Manufacturer Product Number | SI8655BA-C-IUR |
Description | DGTL ISOLTR 1KV 5CH GP 16-SSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 1000Vrms 5 Channel 150Mbps 35kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 35kV/µs |
Mfr | Data Rate |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Part Status Active | Pulse Width Distortion (Max) 4.5ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Type General Purpose | Voltage - Supply 2.5V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 5 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 5/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-QSOP |
Voltage - Isolation 1000Vrms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI8655BA-AU | Skyworks Solutions Inc. | 0 | 863-SI8655BA-AU-ND | $25.42323 | Parametric Equivalent |
| SI8655BA-AUR | Skyworks Solutions Inc. | 0 | 863-SI8655BA-AURTR-ND | $25.06900 | Parametric Equivalent |
| SI8655BA-B-IU | Skyworks Solutions Inc. | 1,331 | 336-2113-5-ND | $33.54000 | Parametric Equivalent |
| SI8655BA-B-IUR | Skyworks Solutions Inc. | 0 | SI8655BA-B-IUR-ND | $20.00455 | Parametric Equivalent |
| SI8655BA-C-IU | Skyworks Solutions Inc. | 0 | 863-SI8655BA-C-IU-ND | $20.49375 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $20.00455 | $50,011.37 |


