Parametric Equivalent
Similar
Similar

SI8642BB-B-IUR | |
|---|---|
DigiKey Part Number | SI8642BB-B-IUR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI8642BB-B-IUR |
Description | DGTL ISOLTR 2.5KV 4CH GP 16-SSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 4 Channel 150Mbps 35kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 35kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Packaging Tape & Reel (TR) | Pulse Width Distortion (Max) 4.5ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Capacitive Coupling | Voltage - Supply 2.5V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 2/2 | Supplier Device Package 16-QSOP |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI8642BB-B-IU | Skyworks Solutions Inc. | 1,039 | 336-4290-ND | $31.08000 | Parametric Equivalent |
| ISO7742DBQR | Texas Instruments | 3,613 | 296-49658-1-ND | $22.20000 | Similar |
| ISO7742FDBQR | Texas Instruments | 0 | 296-49659-1-ND | $22.12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $18.35861 | $45,896.52 |



