
SI8641BA-B-IUR | |
|---|---|
DigiKey Part Number | 336-4333-2-ND - Tape & Reel (TR) 336-4333-1-ND - Cut Tape (CT) 336-4333-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8641BA-B-IUR |
Description | DGTL ISOLTR 1KV 4CH GP 16-SSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 1000Vrms 4 Channel 150Mbps 35kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 35kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 4.5ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Capacitive Coupling | Voltage - Supply 2.5V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 3/1 | Supplier Device Package 16-QSOP |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.94000 | $28.94 |
| 10 | $21.76200 | $217.62 |
| 25 | $19.96840 | $499.21 |
| 100 | $17.99190 | $1,799.19 |
| 250 | $17.05008 | $4,262.52 |
| 500 | $16.85572 | $8,427.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $15.52193 | $38,804.82 |
| 5,000 | $15.22467 | $76,123.35 |


