
SI8640ED-B-ISR | |
|---|---|
DigiKey Part Number | 336-4782-2-ND - Tape & Reel (TR) 336-4782-1-ND - Cut Tape (CT) 336-4782-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8640ED-B-ISR |
Description | DGTL ISOLTR 5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 4/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns | |
Pulse Width Distortion (Max) | 4.5ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.60000 | $35.60 |
| 10 | $26.99100 | $269.91 |
| 25 | $24.82880 | $620.72 |
| 100 | $22.45210 | $2,245.21 |
| 250 | $21.31836 | $5,329.59 |
| 500 | $21.25834 | $10,629.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | $19.91392 | $24,892.40 |
| 2,500 | $19.47917 | $48,697.93 |
| 3,750 | $19.26157 | $72,230.89 |


