
SI8640BB-B-ISR | |
|---|---|
DigiKey Part Number | 336-4937-2-ND - Tape & Reel (TR) 336-4937-1-ND - Cut Tape (CT) 336-4937-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8640BB-B-ISR |
Description | DGTL ISOLTR 2.5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 4 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 35kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 4.5ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Capacitive Coupling | Voltage - Supply 2.5V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 4/0 | Supplier Device Package 16-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation 2500Vrms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI8640BB-B-IS | Skyworks Solutions Inc. | 1,311 | SI8640BB-B-IS-ND | $32.23000 | Parametric Equivalent |
| SI8645BB-B-IS | Skyworks Solutions Inc. | 41 | 336-4707-ND | $32.23000 | Parametric Equivalent |
| ADUM140E0BRWZ | Analog Devices Inc. | 1,216 | 505-ADUM140E0BRWZ-ND | $38.07000 | Similar |
| ADUM140E0BRWZ-RL | Analog Devices Inc. | 894 | ADUM140E0BRWZ-RLCT-ND | $38.07000 | Similar |
| ADUM140E1BRWZ-RL | Analog Devices Inc. | 402 | ADUM140E1BRWZ-RLCT-ND | $38.07000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.23000 | $32.23 |
| 10 | $24.31100 | $243.11 |
| 25 | $22.33600 | $558.40 |
| 100 | $20.16320 | $2,016.32 |
| 250 | $19.12716 | $4,781.79 |
| 500 | $18.99414 | $9,497.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | $17.84329 | $22,304.11 |
| 2,500 | $17.44606 | $43,615.15 |
| 3,750 | $17.24704 | $64,676.40 |



