
SI8631AB-B-ISR | |
|---|---|
DigiKey Part Number | 336-4778-2-ND - Tape & Reel (TR) 336-4778-1-ND - Cut Tape (CT) 336-4778-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8631AB-B-ISR |
Description | DGTL ISOLTR 2.5KV 3CH GP 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 3 Channel 1Mbps 35kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 3 | |
Inputs - Side 1/Side 2 | 2/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 35ns, 35ns | |
Pulse Width Distortion (Max) | 25ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.64000 | $26.64 |
| 10 | $19.95400 | $199.54 |
| 25 | $18.28480 | $457.12 |
| 100 | $16.45290 | $1,645.29 |
| 250 | $15.57908 | $3,894.77 |
| 500 | $15.34626 | $7,673.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | $14.49622 | $18,120.27 |
| 2,500 | $14.16107 | $35,402.68 |
| 3,750 | $13.99328 | $52,474.80 |


