
SI8621BB-B-IM1 | |
|---|---|
DigiKey Part Number | 336-SI8621BB-B-IM1-ND |
Manufacturer | |
Manufacturer Product Number | SI8621BB-B-IM1 |
Description | DGTL ISOLTR 2.5KV 2CH GP 8-VDFN |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 1Mbps 35kV/µs CMTI 8-VDFN |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 35kV/µs |
Mfr | Data Rate |
Packaging Tray | Propagation Delay tpLH / tpHL (Max) 35ns, 35ns |
Part Status Obsolete | Pulse Width Distortion (Max) 25ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Type General Purpose | Voltage - Supply 2.5V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 1/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-DFN (5x4) |
Voltage - Isolation 2500Vrms | Base Product Number |

