General Purpose Digital Isolator 2500Vrms 2 Channel 1Mbps 35kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8621AB-B-ISR

DigiKey Part Number
336-4354-2-ND - Tape & Reel (TR)
336-4354-1-ND - Cut Tape (CT)
336-4354-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI8621AB-B-ISR
Description
DGTL ISOLTR 2.5KV 2CH GP 8-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 2 Channel 1Mbps 35kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
2
Inputs - Side 1/Side 2
1/1
Channel Type
Unidirectional
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
35kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
35ns, 35ns
Pulse Width Distortion (Max)
25ns
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,821
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$19.65000$19.65
10$14.60100$146.01
25$13.32560$333.14
100$11.92610$1,192.61
250$11.25952$2,814.88
500$10.94364$5,471.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$10.17694$25,442.35
5,000$9.96637$49,831.85
7,500$9.86093$73,956.97
Manufacturers Standard Package