
SI8620BB-ASR | |
|---|---|
DigiKey Part Number | 863-SI8620BB-ASRTR-ND - Tape & Reel (TR) 863-SI8620BB-ASRCT-ND - Cut Tape (CT) 863-SI8620BB-ASRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8620BB-ASR |
Description | DGTL ISOLTR 2.5KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 150Mbps 35kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | Yes | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns | |
Pulse Width Distortion (Max) | 4.5ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.13000 | $21.13 |
| 10 | $15.67800 | $156.78 |
| 25 | $14.32520 | $358.13 |
| 100 | $12.83710 | $1,283.71 |
| 250 | $12.12736 | $3,031.84 |
| 500 | $11.69952 | $5,849.76 |
| 1,000 | $11.34756 | $11,347.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $11.90144 | $29,753.60 |

