I2C Digital Isolator 2500Vrms 4 Channel 35kV/µs CMTI 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8605AB-B-IS1R

DigiKey Part Number
SI8605AB-B-IS1R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI8605AB-B-IS1R
Description
DGTL ISOLTR 2.5KV 4CH I2C 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
I2C Digital Isolator 2500Vrms 4 Channel 35kV/µs CMTI 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Capacitive Coupling
Type
I2C
Isolated Power
No
Number of Channels
4
Inputs - Side 1/Side 2
3/3
Channel Type
Bidirectional, Unidirectional
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
35kV/µs
Data Rate
-
Propagation Delay tpLH / tpHL (Max)
-
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
-
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$34.38425$85,960.62
Manufacturers Standard Package