
SI8513-C-IM | |
|---|---|
DigiKey Part Number | 336-1726-5-ND |
Manufacturer | |
Manufacturer Product Number | SI8513-C-IM |
Description | CURRENT SENSOR XFMR 20A 12-QFN |
Customer Reference | |
Detailed Description | Current Sensor 20A 1 Channel Transformer w/Conditioning Unidirectional 12-VFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
For Measuring | AC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Configurable (3-Modes) | |
Sensitivity | 98mV/A | |
Frequency | 50kHz ~ 1MHz | |
Linearity | - | |
Accuracy | ±5% | |
Voltage - Supply | 2.7V ~ 5.5V | |
Response Time | - | |
Current - Supply (Max) | 7mA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 12-VFQFN | |
Supplier Device Package | 12-QFN (4x4) |

