Current Sensor 10A 1 Channel Transformer w/Conditioning Unidirectional 12-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8512-C-IM

DigiKey Part Number
336-1725-5-ND
Manufacturer
Manufacturer Product Number
SI8512-C-IM
Description
CURRENT SENSOR XFMR 10A 12-QFN
Customer Reference
Detailed Description
Current Sensor 10A 1 Channel Transformer w/Conditioning Unidirectional 12-VFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
For Measuring
AC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Configurable (3-Modes)
Sensitivity
196mV/A
Frequency
50kHz ~ 1MHz
Linearity
-
Accuracy
±5%
Voltage - Supply
2.7V ~ 5.5V
Response Time
-
Current - Supply (Max)
7mA
Operating Temperature
-40°C ~ 125°C
Polarization
Unidirectional
Mounting Type
Package / Case
12-VFQFN
Supplier Device Package
12-QFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types