Current Sensor 20A 1 Channel Transformer w/Conditioning Unidirectional 12-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8503-B-GM

DigiKey Part Number
336-1415-5-ND
Manufacturer
Manufacturer Product Number
SI8503-B-GM
Description
CURRENT SENSOR XFMR 20A 12-QFN
Customer Reference
Detailed Description
Current Sensor 20A 1 Channel Transformer w/Conditioning Unidirectional 12-VFQFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
50kHz ~ 1MHz
Mfr
Accuracy
±5%
Packaging
Tube
Voltage - Supply
2.7V ~ 5.5V
Part Status
Obsolete
Current - Supply (Max)
7mA
For Measuring
AC
Operating Temperature
-40°C ~ 125°C
Sensor Type
Polarization
Unidirectional
Current - Sensing
Mounting Type
Number of Channels
1
Package / Case
12-VFQFN
Output
Ratiometric, Voltage
Supplier Device Package
12-QFN (4x4)
Sensitivity
98mV/A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.