
SI8423BB-D-ISR | |
|---|---|
DigiKey Part Number | 336-4923-2-ND - Tape & Reel (TR) 336-4923-1-ND - Cut Tape (CT) 336-4923-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8423BB-D-ISR |
Description | DGTL ISOLTR 2.5KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 150Mbps 20kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 20kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 11ns, 11ns |
Part Status Active | Pulse Width Distortion (Max) 3ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2ns, 2ns |
Type General Purpose | Voltage - Supply 2.7V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 2/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Voltage - Isolation 2500Vrms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.21000 | $27.21 |
| 10 | $20.40600 | $204.06 |
| 25 | $18.70560 | $467.64 |
| 100 | $16.83850 | $1,683.85 |
| 250 | $15.94708 | $3,986.77 |
| 500 | $15.72362 | $7,861.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $14.50148 | $36,253.70 |
| 5,000 | $14.22032 | $71,101.60 |


