
SI8423AD-D-ISR | |
|---|---|
DigiKey Part Number | 336-4494-2-ND - Tape & Reel (TR) 336-4494-1-ND - Cut Tape (CT) 336-4494-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8423AD-D-ISR |
Description | DGTL ISOLTR 5KV 2CH GP 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 2 Channel 1Mbps 20kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 35ns, 35ns | |
Pulse Width Distortion (Max) | 25ns | |
Rise / Fall Time (Typ) | 2ns, 2ns | |
Voltage - Supply | 2.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.24000 | $25.24 |
| 10 | $18.89300 | $188.93 |
| 25 | $17.30120 | $432.53 |
| 100 | $15.55260 | $1,555.26 |
| 250 | $14.71880 | $3,679.70 |
| 500 | $14.46572 | $7,232.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | $13.68590 | $17,107.38 |
| 2,500 | $13.36615 | $33,415.38 |
| 3,750 | $13.20607 | $49,522.76 |
| 6,250 | $13.02871 | $81,429.44 |

