
SI8422BD-D-ISR | |
---|---|
DigiKey Part Number | 336-4353-2-ND - Tape & Reel (TR) 336-4353-1-ND - Cut Tape (CT) 336-4353-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8422BD-D-ISR |
Description | DGTL ISOLTR 5KV 2CH GP 16-SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 2 Channel 150Mbps 20kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 11ns, 11ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 2ns, 2ns | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.39000 | $36.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,250 | $19.20611 | $24,007.64 |
2,500 | $18.24577 | $45,614.43 |