Parametric Equivalent
Similar
Similar
Similar

SI8422BB-D-IS | |
|---|---|
DigiKey Part Number | SI8422BB-D-IS-ND |
Manufacturer | |
Manufacturer Product Number | SI8422BB-D-IS |
Description | DGTL ISOLTR 2.5KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 150Mbps 20kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 20kV/µs |
Mfr | Data Rate |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 11ns, 11ns |
Part Status Active | Pulse Width Distortion (Max) 3ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2ns, 2ns |
Type General Purpose | Voltage - Supply 2.7V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 1/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Voltage - Isolation | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI8422BB-D-ISR | Skyworks Solutions Inc. | 0 | 336-4352-1-ND | $27.21000 | Parametric Equivalent |
| IL 611-3E | NVE Corp/Isolation Products | 3,125 | 390-IL611-3E-ND | $57.06000 | Similar |
| ISO7321CD | Texas Instruments | 865 | 296-46514-5-ND | $75.72000 | Similar |
| ISO7321CDR | Texas Instruments | 4,660 | 296-42102-1-ND | $64.21000 | Similar |
| ISO7321FCD | Texas Instruments | 152 | 296-42439-5-ND | $73.58000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.21000 | $27.21 |
| 10 | $20.40600 | $204.06 |
| 96 | $16.88323 | $1,620.79 |
| 192 | $16.18094 | $3,106.74 |
| 288 | $15.82896 | $4,558.74 |
| 576 | $15.31269 | $8,820.11 |
| 1,056 | $14.93689 | $15,773.36 |
| 2,592 | $14.48545 | $37,546.29 |
| 5,088 | $14.21395 | $72,320.58 |





