
SI8422AB-D-ISR | |
|---|---|
DigiKey Part Number | 336-4351-2-ND - Tape & Reel (TR) 336-4351-1-ND - Cut Tape (CT) 336-4351-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8422AB-D-ISR |
Description | DGTL ISOLTR 2.5KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 1Mbps 20kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 20kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 35ns, 35ns |
Part Status Active | Pulse Width Distortion (Max) 25ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2ns, 2ns |
Type General Purpose | Voltage - Supply 2.7V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 1/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Voltage - Isolation | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.65000 | $19.65 |
| 10 | $14.60100 | $146.01 |
| 25 | $13.32560 | $333.14 |
| 100 | $11.92610 | $1,192.61 |
| 250 | $11.25952 | $2,814.88 |
| 500 | $10.94364 | $5,471.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $10.17694 | $25,442.35 |
| 5,000 | $9.96637 | $49,831.85 |
| 7,500 | $9.86093 | $73,956.97 |











