
SI83404ABA-IFR | |
---|---|
DigiKey Part Number | 863-SI83404ABA-IFRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI83404ABA-IFR |
Description | DGTL ISO 1.5KV 4CH SPI 32-VFDFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 4 x 1:1 N-Channel 700mA 32-DFN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 4 x 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | Parallel | |
Voltage - Load | 9V ~ 32V | |
Voltage - Supply (Vcc/Vdd) | 2.25V ~ 5.5V | |
Current - Output (Max) | 700mA | |
Rds On (Typ) | 155mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-DFN (9x9) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,250 | $32.16098 | $40,201.23 |
2,500 | $31.52137 | $78,803.43 |