


R2016-38.400-9-F-1010-TR-NS1 | |
---|---|
DigiKey Part Number | 2151-R2016-38.400-9-F-1010-TR-NS1TR-ND - Tape & Reel (TR) 2151-R2016-38.400-9-F-1010-TR-NS1CT-ND - Cut Tape (CT) 2151-R2016-38.400-9-F-1010-TR-NS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R2016-38.400-9-F-1010-TR-NS1 |
Description | CRYSTAL 38.4000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 9pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.11000 | $4.11 |
10 | $3.59600 | $35.96 |
25 | $3.40280 | $85.07 |
50 | $3.26140 | $163.07 |
100 | $3.12670 | $312.67 |
250 | $2.95696 | $739.24 |
500 | $2.83460 | $1,417.30 |
1,000 | $2.71727 | $2,717.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.03605 | $6,108.15 |
6,000 | $1.95185 | $11,711.10 |
9,000 | $1.90423 | $17,138.07 |
15,000 | $1.84591 | $27,688.65 |
21,000 | $1.80850 | $37,978.50 |
30,000 | $1.76969 | $53,090.70 |
36,000 | $1.75018 | $63,006.48 |