SI83401BCA-IF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 260
Unit Price: $57.06000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $32.20210
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 260
Unit Price: $57.06000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $32.20210
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $32.20210
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $39.75589
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 260
Unit Price: $57.06000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $32.20210
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 260
Unit Price: $57.06000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $32.20210
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $34.20935
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $32.20210
Datasheet
Power Switch/Driver 1:1 N-Channel 2.5A 32-DFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI83401BCA-IF

DigiKey Part Number
863-SI83401BCA-IF-ND
Manufacturer
Manufacturer Product Number
SI83401BCA-IF
Description
DGTL ISO 1.5KV 1CH SPI 32-VFDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2.5A 32-DFN (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
Parallel
Voltage - Load
9V ~ 32V
Voltage - Supply (Vcc/Vdd)
2.25V ~ 5.5V
Current - Output (Max)
2.5A
Rds On (Typ)
41mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
32-DFN (9x9)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tray
QuantityUnit PriceExt Price
260$34.20935$8,894.43
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.