
SI82D39BCE-IS3R | |
|---|---|
DigiKey Part Number | 863-SI82D39BCE-IS3RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI82D39BCE-IS3R |
Description | 6 KV 1-AMP 2-CHANNEL ISOLATED VA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1A Gate Driver Capacitive Coupling 6000Vrms 2 Channel 14-SOIC |
Datasheet | Datasheet |
Category | Pulse Width Distortion (Max) 10ns |
Mfr | Rise / Fall Time (Typ) 7.9ns, 7.95ns |
Series | Current - Output High, Low 1.5A, 930mA |
Packaging Tape & Reel (TR) | Current - Peak Output 1A |
Part Status Active | Voltage - Output Supply 5V ~ 30V |
Technology Capacitive Coupling | Operating Temperature -40°C ~ 125°C (TA) |
Number of Channels 2 | Mounting Type Surface Mount |
Voltage - Isolation 6000Vrms | Package / Case 14-SOIC (0.295", 7.50mm Width) |
Common Mode Transient Immunity (Min) 200kV/µs | Supplier Device Package 14-SOIC |
Propagation Delay tpLH / tpHL (Max) 58ns, 58ns | Approval Agency CQC, CSA, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | $17.09250 | $21,365.62 |

