1A Gate Driver Capacitive Coupling 6000Vrms 1 Channel 8-SSO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI82A30BCE-IS4R

DigiKey Part Number
863-SI82A30BCE-IS4RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI82A30BCE-IS4R
Description
6 KV 1-AMP 1-CHANNEL ISOLATED VA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1A Gate Driver Capacitive Coupling 6000Vrms 1 Channel 8-SSO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
1
Voltage - Isolation
6000Vrms
Common Mode Transient Immunity (Min)
200kV/µs
Propagation Delay tpLH / tpHL (Max)
55.8ns, 55.8ns
Pulse Width Distortion (Max)
10ns
Rise / Fall Time (Typ)
7.9ns, 7.95ns
Current - Output High, Low
1.05A, 930mA
Current - Peak Output
1A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
5V ~ 30V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-SSO
Approval Agency
CQC, CSA, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,250$11.93610$14,920.12
2,500$11.65184$29,129.60
3,750$11.50949$43,160.59
6,250$11.35180$70,948.75
Manufacturers Standard Package