
SI82B40BCE-IS4 | |
|---|---|
DigiKey Part Number | 863-SI82B40BCE-IS4-ND |
Manufacturer | |
Manufacturer Product Number | SI82B40BCE-IS4 |
Description | 6 KV 6-AMP 1-CHANNEL ISOLATED VA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6A Gate Driver Capacitive Coupling 6000Vrms 1 Channel 8-SSO |
Datasheet | Datasheet |
Category | Rise / Fall Time (Typ) 7.9ns, 7.95ns |
Mfr | Current - Output High, Low 6.65A, 7.4A |
Series | Current - Peak Output 6A |
Packaging Tube | Voltage - Output Supply 5V ~ 30V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Technology Capacitive Coupling | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 8-SOIC (0.295", 7.50mm Width) |
Voltage - Isolation 6000Vrms | Supplier Device Package 8-SSO |
Common Mode Transient Immunity (Min) 200kV/µs | Approval Agency CQC, CSA, UL, VDE |
Propagation Delay tpLH / tpHL (Max) 63.1ns, 63.1ns | Base Product Number |
Pulse Width Distortion (Max) 10ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | $16.34125 | $1,307.30 |

