
SI82A30BCC-ISR | |
|---|---|
DigiKey Part Number | 863-SI82A30BCC-ISRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI82A30BCC-ISR |
Description | 3.75 KV 1-AMP 1-CHANNEL ISOLATED |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1A Gate Driver Capacitive Coupling 3750Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
Category | Pulse Width Distortion (Max) 10ns |
Mfr | Rise / Fall Time (Typ) 7.9ns, 7.95ns |
Series | Current - Output High, Low 1.05A, 930mA |
Packaging Tape & Reel (TR) | Current - Peak Output 1A |
Part Status Active | Voltage - Output Supply 5V ~ 30V |
Technology Capacitive Coupling | Operating Temperature -40°C ~ 125°C (TA) |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 3750Vrms | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Common Mode Transient Immunity (Min) 200kV/µs | Supplier Device Package 8-SOIC |
Propagation Delay tpLH / tpHL (Max) 55.8ns, 55.8ns | Approval Agency CQC, CSA, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $8.65921 | $21,648.02 |
| 5,000 | $8.47563 | $42,378.15 |
| 7,500 | $8.38377 | $62,878.28 |

