
SI82B30AEE-IS4R | |
|---|---|
DigiKey Part Number | 863-SI82B30AEE-IS4RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI82B30AEE-IS4R |
Description | 6 KV 6-AMP 1-CHANNEL ISOLATED VA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6A Gate Driver Capacitive Coupling 6000Vrms 1 Channel 8-SSO |
Datasheet | Datasheet |
Category | Rise / Fall Time (Typ) 8.3ns, 8.6ns |
Mfr | Current - Output High, Low 5.5A, 5.5A |
Series | Current - Peak Output 6A |
Packaging Tape & Reel (TR) | Voltage - Output Supply 5V ~ 30V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Technology Capacitive Coupling | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 8-SOIC (0.295", 7.50mm Width) |
Voltage - Isolation 6000Vrms | Supplier Device Package 8-SSO |
Common Mode Transient Immunity (Min) 200kV/µs | Approval Agency CQC, CSA, UL, VDE |
Propagation Delay tpLH / tpHL (Max) 38.2ns, 38.2ns | Base Product Number |
Pulse Width Distortion (Max) 10ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | $14.18636 | $17,732.95 |
| 2,500 | $13.85882 | $34,647.05 |
| 3,750 | $13.69478 | $51,355.42 |

