
SI82A40BBE-IS4R | |
|---|---|
DigiKey Part Number | 863-SI82A40BBE-IS4RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI82A40BBE-IS4R |
Description | 6 KV 1-AMP 1-CHANNEL ISOLATED VA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1A Gate Driver Capacitive Coupling 6000Vrms 1 Channel 8-SSO |
Datasheet | Datasheet |
Category | Pulse Width Distortion (Max) 10ns |
Mfr | Rise / Fall Time (Typ) 7.2ns, 7ns |
Series | Current - Output High, Low 870mA, 840mA |
Packaging Tape & Reel (TR) | Current - Peak Output 1A |
Part Status Active | Voltage - Output Supply 5V ~ 30V |
Technology Capacitive Coupling | Operating Temperature -40°C ~ 125°C (TA) |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 6000Vrms | Package / Case 8-SOIC (0.295", 7.50mm Width) |
Common Mode Transient Immunity (Min) 200kV/µs | Supplier Device Package 8-SSO |
Propagation Delay tpLH / tpHL (Max) 55.8ns, 55.8ns | Approval Agency CQC, CSA, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | $11.93610 | $14,920.12 |
| 2,500 | $11.65184 | $29,129.60 |
| 3,750 | $11.50949 | $43,160.59 |
| 6,250 | $11.35180 | $70,948.75 |

